
LTC4008EGN-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4008EGN-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4008EGN-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC4008EGN-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4008EGN-1#TRPBF |
Description | IC BATT CHG MULTI-CHEM 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4008EGN-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 € | 10,79 € |
| 10 | 8,48600 € | 84,86 € |
| 25 | 7,90840 € | 197,71 € |
| 100 | 7,45260 € | 745,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,48110 € | 16.202,75 € |
| Unit Price without VAT: | 10,79000 € |
|---|---|
| Unit Price with VAT: | 13,05590 € |

