Cuk Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cuk Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP
Introducing Power by Linear

LTC3704EMS#PBF

DigiKey Part Number
LTC3704EMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3704EMS#PBF
Description
IC REG CTRLR CUK 10MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cuk Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3704EMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Cuk
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.5V ~ 36V
Frequency - Switching
50kHz ~ 1MHz
Duty Cycle (Max)
92%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,80000 €5,80 €
104,46200 €44,62 €
503,92780 €196,39 €
1003,76230 €376,23 €
2503,58744 €896,86 €
5003,48204 €1.741,02 €
1.0003,39531 €3.395,31 €
2.5003,30378 €8.259,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,80000 €
Unit Price with VAT:7,01800 €