


LTC3675EUFF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3675EUFF#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3675EUFF#TRPBF |
Description | IC PWR SUPPLY + LED DRVR 44QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 44-QFN (4x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3675EUFF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Display (LED Drivers), Handheld/Mobile Devices, Power Supply | |
Current - Supply | 16µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerWFQFN | |
Supplier Device Package | 44-QFN (4x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,88652 € | 19.716,30 € |
| Unit Price without VAT: | 7,88652 € |
|---|---|
| Unit Price with VAT: | 9,54269 € |


