


LTC3642EDD#PBF | |
|---|---|
DigiKey Part Number | LTC3642EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3642EDD#PBF |
Description | IC REG BUCK ADJ 50MA 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3642EDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 10 | 5,65200 € | 56,52 € |
| 25 | 5,24400 € | 131,10 € |
| 119 | 4,75042 € | 565,30 € |
| 357 | 4,51204 € | 1.610,80 € |
| 595 | 4,42390 € | 2.632,22 € |
| 1.071 | 4,33696 € | 4.644,88 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,82090 € |











