


LTC3564IDCB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3564IDCB#TRMPBFTR-ND - Tape & Reel (TR) LTC3564IDCB#TRMPBFCT-ND - Cut Tape (CT) LTC3564IDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3564IDCB#TRMPBF |
Description | IC REG BUCK ADJ 1.25A 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3564IDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 4,84200 € | 48,42 € |
| 25 | 4,48400 € | 112,10 € |
| 100 | 4,09500 € | 409,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,79040 € | 1.895,20 € |
| 1.000 | 3,69738 € | 3.697,38 € |
| 1.500 | 3,65081 € | 5.476,22 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,58670 € |



