


LTC3547EDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3547EDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC3547EDDB#TRMPBFCT-ND - Cut Tape (CT) LTC3547EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3547EDDB#TRMPBF |
Description | IC REG BUCK ADJ 300MA DL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 300mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3547EDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,24300 € | 42,43 € |
| 25 | 3,92360 € | 98,09 € |
| 100 | 3,57230 € | 357,23 € |
| 250 | 3,55512 € | 888,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,30388 € | 1.651,94 € |
| 1.000 | 3,22081 € | 3.220,81 € |
| 1.500 | 3,17920 € | 4.768,80 € |
| 2.500 | 3,13312 € | 7.832,80 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,69130 € |




