


LTC3539EDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3539EDCB-2#TRMPBFTR-ND - Tape & Reel (TR) LTC3539EDCB-2#TRMPBFCT-ND - Cut Tape (CT) LTC3539EDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3539EDCB-2#TRMPBF |
Description | IC REG BOOST ADJ 2A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 2A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3539EDCB-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 10 | 5,34900 € | 53,49 € |
| 25 | 4,96000 € | 124,00 € |
| 100 | 4,55580 € | 455,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,20452 € | 2.102,26 € |
| 1.000 | 4,10324 € | 4.103,24 € |
| 1.500 | 4,05253 € | 6.078,80 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,36110 € |







