LTC3453EUF#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,00788 €
Datasheet
LED Driver IC 4 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 125mA 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 4 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 125mA 16-QFN (4x4)
Introducing Power by Linear

LTC3453EUF#PBF

DigiKey Part Number
LTC3453EUF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3453EUF#PBF
Description
IC LED DRIVER RGLTR 125MA 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 125mA 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3453EUF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
4.5V
Current - Output / Channel
125mA
Frequency
1MHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,32000 €5,32 €
104,08200 €40,82 €
913,45187 €314,12 €
1823,32214 €604,63 €
2733,25722 €889,22 €
5463,16196 €1.726,43 €
1.0013,09261 €3.095,70 €
2.5483,00635 €7.660,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,32000 €
Unit Price with VAT:6,43720 €