



LTC3405AES6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3405AES6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3405AES6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3405AES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3405AES6#TRMPBF |
Description | IC REG BUCK ADJ 300MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3405AES6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,97900 € | 39,79 € |
| 25 | 3,67600 € | 91,90 € |
| 100 | 3,34380 € | 334,38 € |
| 250 | 3,31812 € | 829,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,08976 € | 1.544,88 € |
| 1.000 | 3,01114 € | 3.011,14 € |
| 1.500 | 2,97177 € | 4.457,65 € |
| 2.500 | 2,92815 € | 7.320,38 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,27990 € |







