Buck Switching Regulator IC Positive Programmable 2.8V, 3V, 3.3V, 5V 1 Output 50mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Programmable 2.8V, 3V, 3.3V, 5V 1 Output 50mA 10-WFDFN Exposed Pad
Introducing Power by Linear

LTC3388IDD-3#TRPBF

DigiKey Part Number
505-LTC3388IDD-3#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3388IDD-3#TRPBF
Description
IC REG BUCK PROG 50MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 2.8V, 3V, 3.3V, 5V 1 Output 50mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3388IDD-3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,47796 €13.694,90 €
Manufacturers Standard Package
Unit Price without VAT:5,47796 €
Unit Price with VAT:6,62833 €