


LTC3214EDD#PBF | |
|---|---|
DigiKey Part Number | LTC3214EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3214EDD#PBF |
Description | IC LED DRIVER RGLTR 500MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3214EDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 4.5V | |
Voltage - Output | - | |
Current - Output / Channel | 500mA | |
Frequency | 900kHz | |
Dimming | - | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 3,77200 € | 37,72 € |
| 25 | 3,48320 € | 87,08 € |
| 121 | 3,13091 € | 378,84 € |
| 363 | 2,96292 € | 1.075,54 € |
| 605 | 2,90084 € | 1.755,01 € |
| 1.089 | 2,83961 € | 3.092,34 € |
| 2.541 | 2,76734 € | 7.031,81 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,96530 € |

