Parametric Equivalent



LTC3121EDE#PBF | |
|---|---|
DigiKey Part Number | LTC3121EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3121EDE#PBF |
Description | IC REG BOOST ADJ 1.5A 12DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 1.5A (Switch) 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3121EDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | Up to 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 10 | 5,01600 € | 50,16 € |
| 91 | 4,26495 € | 388,11 € |
| 182 | 4,11033 € | 748,08 € |
| 273 | 4,03286 € | 1.100,97 € |
| 546 | 3,91923 € | 2.139,90 € |
| 1.001 | 3,83651 € | 3.840,35 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,85290 € |












