Charger IC Supercapacitor 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3110EUF#PBF

DigiKey Part Number
LTC3110EUF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3110EUF#PBF
Description
IC BATT CHG SUPERCAP 24QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Charger IC Supercapacitor 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3110EUF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Supercapacitor
Number of Cells
-
Current - Charging
-
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,58000 €11,58 €
109,11800 €91,18 €
917,86835 €716,02 €
1827,61099 €1.385,20 €
2737,48216 €2.042,63 €
5467,29317 €3.982,07 €
1.0017,15554 €7.162,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,58000 €
Unit Price with VAT:14,01180 €