


LTC2953IDD-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2953IDD-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2953IDD-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC2953IDD-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2953IDD-1#TRPBF |
Description | IC PB ON/OFF CONTROLLER 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2953IDD-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply | 14 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 5,86800 € | 58,68 € |
| 25 | 5,44680 € | 136,17 € |
| 100 | 5,02990 € | 502,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,40422 € | 11.010,55 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 9,14760 € |


