


LTC2945CMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC2945CMS#TRPBFTR-ND - Tape & Reel (TR) LTC2945CMS#TRPBFCT-ND - Cut Tape (CT) LTC2945CMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2945CMS#TRPBF |
Description | IC POWER MONITOR I2C 12-MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2945CMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | General Purpose | |
Voltage - Input | 4V ~ 80V | |
Voltage - Supply | 2.7V ~ 5.9V | |
Current - Supply | 800 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 € | 9,48 € |
| 10 | 7,42500 € | 74,25 € |
| 25 | 6,91000 € | 172,75 € |
| 100 | 6,46510 € | 646,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,63591 € | 14.089,77 € |
| Unit Price without VAT: | 9,48000 € |
|---|---|
| Unit Price with VAT: | 11,47080 € |


