Supervisor Open Drain or Open Collector 6 Channel 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 6 Channel 24-SSOP
Introducing Power by Linear

LTC2936CGN#PBF

DigiKey Part Number
LTC2936CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2936CGN#PBF
Description
IC SUPERVISOR 6 CHANNEL 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 6 Channel 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2936CGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
6
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
-
Reset Timeout
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,23000 €14,23 €
1011,29400 €112,94 €
5510,06036 €553,32 €
1109,70500 €1.067,55 €
2759,32978 €2.565,69 €
5509,10364 €5.007,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,23000 €
Unit Price with VAT:17,21830 €