
LTC2854HDD#PBF | |
|---|---|
DigiKey Part Number | LTC2854HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2854HDD#PBF |
Description | IC TRANSCEIVER HALF 1/1 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2854HDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,46200 € | 44,62 € |
| 25 | 4,12920 € | 103,23 € |
| 121 | 3,72215 € | 450,38 € |
| 363 | 3,52821 € | 1.280,74 € |
| 605 | 3,45648 € | 2.091,17 € |
| 1.089 | 3,38577 € | 3.687,10 € |
| 2.541 | 3,30235 € | 8.391,27 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 7,01800 € |









