3/3 Transceiver Full Multiprotocol 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2847IUHF#TRPBF

DigiKey Part Number
505-LTC2847IUHF#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2847IUHF#TRPBF
Description
IC TRANSCEIVER FULL 3/3 38QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3/3 Transceiver Full Multiprotocol 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2847IUHF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
Multiprotocol
Number of Drivers/Receivers
3/3
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
-
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50021,09794 €52.744,85 €
Manufacturers Standard Package
Unit Price without VAT:21,09794 €
Unit Price with VAT:25,52851 €