


LTC2668CUJ-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2668CUJ-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2668CUJ-16#PBF |
Description | IC DAC 16BIT V-OUT 40QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 16 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2668CUJ-16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 16 | |
Settling Time | 20.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±4.5V ~ 15.75V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
INL/DNL (LSB) | ±2.2, ±0.2 | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,71000 € | 68,71 € |
| 10 | 57,18000 € | 571,80 € |
| 61 | 52,12541 € | 3.179,65 € |
| 122 | 50,77443 € | 6.194,48 € |
| Unit Price without VAT: | 68,71000 € |
|---|---|
| Unit Price with VAT: | 83,13910 € |






