


LTC2499IUHF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2499IUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2499IUHF#PBF |
Description | IC ADC 24BIT SIGMA-DELTA 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2499IUHF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 7.5 | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,81000 € | 10,81 € |
| 10 | 8,49900 € | 84,99 € |
| 52 | 7,55538 € | 392,88 € |
| 104 | 7,27173 € | 756,26 € |
| 260 | 6,97227 € | 1.812,79 € |
| 520 | 6,79183 € | 3.531,75 € |
| 1.040 | 6,64324 € | 6.908,97 € |
| Unit Price without VAT: | 10,81000 € |
|---|---|
| Unit Price with VAT: | 13,08010 € |












