
74HC2G16GVH | |
|---|---|
DigiKey Part Number | 1727-74HC2G16GVHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC2G16GVH |
Description | IC BUFFER NON-INVERT 6V 6-TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10694 € | 320,82 € |
| 6.000 | 0,10377 € | 622,62 € |
| 9.000 | 0,10218 € | 919,62 € |
| 15.000 | 0,10042 € | 1.506,30 € |
| 21.000 | 0,09939 € | 2.087,19 € |
| 30.000 | 0,09840 € | 2.952,00 € |
| 75.000 | 0,09627 € | 7.220,25 € |
| Unit Price without VAT: | 0,10694 € |
|---|---|
| Unit Price with VAT: | 0,12940 € |

