


LTC2470IMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC2470IMS#TRPBFTR-ND - Tape & Reel (TR) LTC2470IMS#TRPBFCT-ND - Cut Tape (CT) LTC2470IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2470IMS#TRPBF |
Description | IC ADC 16BIT SIGMA-DELTA 12MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2470IMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 833 | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,25700 € | 42,57 € |
| 25 | 3,93720 € | 98,43 € |
| 100 | 3,58490 € | 358,49 € |
| 250 | 3,56832 € | 892,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,14450 € | 7.861,25 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,70340 € |



