


LTC2450IDC-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2450IDC-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2450IDC-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2450IDC-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2450IDC-1#TRMPBF |
Description | IC ADC 16BIT 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2450IDC-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 60 | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,06500 € | 30,65 € |
| 25 | 2,82360 € | 70,59 € |
| 100 | 2,55820 € | 255,82 € |
| 250 | 2,50964 € | 627,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,42618 € | 1.213,09 € |
| 1.000 | 2,36155 € | 2.361,55 € |
| 1.500 | 2,32919 € | 3.493,79 € |
| 2.500 | 2,29333 € | 5.733,32 € |
| 3.500 | 2,27237 € | 7.953,30 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,87630 € |




