
LTC2054HVIS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2054HVIS5#TRMPBFTR-ND - Tape & Reel (TR) LTC2054HVIS5#TRMPBFCT-ND - Cut Tape (CT) LTC2054HVIS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2054HVIS5#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2054HVIS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 175µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 3,74300 € | 37,43 € |
| 25 | 3,45560 € | 86,39 € |
| 100 | 3,14020 € | 314,02 € |
| 250 | 3,10744 € | 776,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,89914 € | 1.449,57 € |
| 1.000 | 2,82452 € | 2.824,52 € |
| 1.500 | 2,78716 € | 4.180,74 € |
| 2.500 | 2,74577 € | 6.864,42 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,91690 € |



