


LTC1874EGN#PBF | |
|---|---|
DigiKey Part Number | LTC1874EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1874EGN#PBF |
Description | IC REG CTRLR BUCK 16SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1874EGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 9.8V | |
Frequency - Switching | 550kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,21000 € | 9,21 € |
| 10 | 7,19800 € | 71,98 € |
| 25 | 6,69600 € | 167,40 € |
| 100 | 6,14480 € | 614,48 € |
| 300 | 5,83717 € | 1.751,15 € |
| 500 | 5,72344 € | 2.861,72 € |
| 1.000 | 5,59304 € | 5.593,04 € |
| Unit Price without VAT: | 9,21000 € |
|---|---|
| Unit Price with VAT: | 11,14410 € |

