
LTC1861CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1861CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1861CS8#PBF |
Description | IC ADC 12BIT SAR 8SOIC |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1861CS8#PBF cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | Analog Devices Inc. | |
Series | - | |
cms-packaging | Tube | |
cms-part-status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 10 | 7,09800 € | 70,98 € |
| 25 | 6,60240 € | 165,06 € |
| 100 | 6,05760 € | 605,76 € |
| 300 | 5,75363 € | 1.726,09 € |
| 500 | 5,64126 € | 2.820,63 € |
| 1.000 | 5,51238 € | 5.512,38 € |
| cms-vat-exclude-title: | 9,08000 € |
|---|---|
| cms-vat-include-title: | 10,98680 € |

