


LTC1754ES6-5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC1754ES6-5#TRMPBFTR-ND - Tape & Reel (TR) LTC1754ES6-5#TRMPBFCT-ND - Cut Tape (CT) LTC1754ES6-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1754ES6-5#TRMPBF |
Description | IC REG CHRG PUMP 5V 50MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1754ES6-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 3,85600 € | 38,56 € |
| 25 | 3,56240 € | 89,06 € |
| 100 | 3,23940 € | 323,94 € |
| 250 | 3,21188 € | 802,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,99254 € | 1.496,27 € |
| 1.000 | 2,91613 € | 2.916,13 € |
| 1.500 | 2,87787 € | 4.316,81 € |
| 2.500 | 2,83548 € | 7.088,70 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 6,08630 € |


