8 Bit Digital to Analog Converter 8 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 8 16-PDIP
High Speed Converters by Analog Devices

LTC1665CN#PBF

DigiKey Part Number
505-LTC1665CN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1665CN#PBF
Description
IC DAC 8BIT V-OUT 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1665CN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
8
Settling Time
30µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.2, ±0.1
Architecture
Oversampling Interpolating DAC
Operating Temperature
0°C ~ 70°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,43000 €9,43 €
107,38200 €73,82 €
256,87000 €171,75 €
1006,30650 €630,65 €
2506,03784 €1.509,46 €
5005,87598 €2.937,99 €
1.0005,74271 €5.742,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,43000 €
Unit Price with VAT:11,41030 €