
LTC1565-31CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1565-31CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1565-31CS8#PBF |
Description | IC FILTER 650KHZ LINEAR PH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Linear Phase, Continuous-Time Low Pass 7th Order 650kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1565-31CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Linear Phase, Continuous-Time Low Pass | |
Frequency - Cutoff or Center | 650kHz | |
Number of Filters | 1 | |
Filter Order | 7th | |
Voltage - Supply | 4.75V ~ 11V, ±4.75V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,09000 € | 10,09 € |
| 10 | 7,92100 € | 79,21 € |
| 25 | 7,37680 € | 184,42 € |
| 100 | 6,77830 € | 677,83 € |
| 300 | 6,44470 € | 1.933,41 € |
| 500 | 6,32134 € | 3.160,67 € |
| 1.000 | 6,17988 € | 6.179,88 € |
| Unit Price without VAT: | 10,09000 € |
|---|---|
| Unit Price with VAT: | 12,20890 € |

