Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 10mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 10mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Introducing Power by Linear

LTC1502CMS8-3.3#PBF

DigiKey Part Number
LTC1502CMS8-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1502CMS8-3.3#PBF
Description
IC REG CHRG PUMP 3.3V 10MA 8MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 10mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1502CMS8-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
1.8V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,57000 €6,57 €
105,07400 €50,74 €
504,47740 €223,87 €
1004,29250 €429,25 €
2504,09740 €1.024,35 €
5003,97982 €1.989,91 €
1.0003,88301 €3.883,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,57000 €
Unit Price with VAT:7,94970 €