Comparator with Voltage Reference CMOS, TTL 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1440CMS8#PBF

DigiKey Part Number
LTC1440CMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1440CMS8#PBF
Description
IC COMPARATOR 1 W/VOLT REF 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1440CMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
40mA
Current - Quiescent (Max)
4.4µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
15µs
Hysteresis
50mV
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,02000 €5,02 €
103,84600 €38,46 €
503,37520 €168,76 €
1003,22930 €322,93 €
2503,07532 €768,83 €
5002,98258 €1.491,29 €
1.0002,90620 €2.906,20 €
2.5002,82558 €7.063,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,02000 €
Unit Price with VAT:6,07420 €