
LTC1380IGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1380IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1380IGN#PBF |
Description | IC MUX 8:1 70OHM 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 70Ohm 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1380IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V | |
Voltage - Supply, Dual (V±) | ±5V | |
Switch Time (Ton, Toff) (Max) | 1.5µs, 1.2µs | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 26pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 € | 11,47 € |
| 10 | 9,03400 € | 90,34 € |
| 25 | 8,42520 € | 210,63 € |
| 100 | 7,75620 € | 775,62 € |
| 300 | 7,38310 € | 2.214,93 € |
| 500 | 7,24514 € | 3.622,57 € |
| 1.000 | 7,08695 € | 7.086,95 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 13,87870 € |


