Switched Capacitor Building Block 18-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1043CSW#TRPBF

DigiKey Part Number
LTC1043CSW#TRPBFTR-ND - Tape & Reel (TR)
LTC1043CSW#TRPBFCT-ND - Cut Tape (CT)
LTC1043CSW#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1043CSW#TRPBF
Description
IC SW CAP BUILDING BLOCK 18-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switched Capacitor Building Block 18-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1043CSW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Switched Capacitor Building Block
Applications
Instrumentation
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.709
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 €9,24 €
107,22600 €72,26 €
256,72320 €168,08 €
1006,28070 €628,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,61605 €5.616,05 €
Manufacturers Standard Package
Unit Price without VAT:9,24000 €
Unit Price with VAT:11,18040 €