Flyback Regulator Positive or Negative Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Regulator Positive or Negative Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP-EP
20-TSSOP EP Pad View
Introducing Power by Linear

LT8714EFE#PBF

DigiKey Part Number
505-LT8714EFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT8714EFE#PBF
Description
IC REG CTRLR FLYBACK 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive or Negative Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT8714EFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 80V
Frequency - Switching
100kHz ~ 750kHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,70000 €9,70 €
107,59500 €75,95 €
746,59986 €488,39 €
1486,36649 €942,24 €
2966,17422 €1.827,57 €
5186,04421 €3.130,90 €
1.0365,90904 €6.121,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,70000 €
Unit Price with VAT:11,73700 €