



LT8302ES8E#TRPBF | |
|---|---|
DigiKey Part Number | LT8302ES8E#TRPBFTR-ND - Tape & Reel (TR) LT8302ES8E#TRPBFCT-ND - Cut Tape (CT) LT8302ES8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8302ES8E#TRPBF |
Description | IC REG FLYBACK 3.6A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 3.6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8302ES8E#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Down to 12kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 € | 9,24 € |
| 10 | 7,22600 € | 72,26 € |
| 25 | 6,72320 € | 168,08 € |
| 100 | 6,28070 € | 628,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,47796 € | 13.694,90 € |
| Unit Price without VAT: | 9,24000 € |
|---|---|
| Unit Price with VAT: | 11,18040 € |
















