Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 1.2A SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 1.2A SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

LT8301ES5#TRMPBF

DigiKey Part Number
505-LT8301ES5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT8301ES5#TRMPBFCT-ND - Cut Tape (CT)
505-LT8301ES5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8301ES5#TRMPBF
Description
IC REG FLYBACK 1.2A TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 1.2A SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT8301ES5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Output Type
-
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
Down to 10kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.869
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,54000 €7,54 €
105,85400 €58,54 €
255,43360 €135,84 €
1005,01670 €501,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,61768 €2.308,84 €
1.0004,50834 €4.508,34 €
1.5004,45358 €6.680,37 €
Manufacturers Standard Package
Unit Price without VAT:7,54000 €
Unit Price with VAT:9,12340 €