
LT6703HVIS5-3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6703HVIS5-3#TRPBFTR-ND - Tape & Reel (TR) 505-LT6703HVIS5-3#TRPBFCT-ND - Cut Tape (CT) 505-LT6703HVIS5-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6703HVIS5-3#TRPBF |
Description | IC COMPARATR 1 W/VOLT REF TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6703HVIS5-3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 15µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 11.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,16600 € | 21,66 € |
| 25 | 1,98680 € | 49,67 € |
| 100 | 1,78940 € | 178,94 € |
| 250 | 1,72492 € | 431,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,54291 € | 3.857,28 € |
| 5.000 | 1,51323 € | 7.566,15 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,48480 € |


