



LT6656BIS6-3#TRMPBF | |
|---|---|
DigiKey Part Number | LT6656BIS6-3#TRMPBFTR-ND - Tape & Reel (TR) LT6656BIS6-3#TRMPBFCT-ND - Cut Tape (CT) LT6656BIS6-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6656BIS6-3#TRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6656BIS6-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.5V ~ 18V | |
Current - Supply | 1.5µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 4,31600 € | 43,16 € |
| 25 | 3,99200 € | 99,80 € |
| 100 | 3,63560 € | 363,56 € |
| 250 | 3,62100 € | 905,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,36330 € | 1.681,65 € |
| 1.000 | 3,27899 € | 3.278,99 € |
| 1.500 | 3,23680 € | 4.855,20 € |
| 2.500 | 3,19003 € | 7.975,08 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,78810 € |




