


LT6650HS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6650HS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6650HS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6650HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6650HS5#TRMPBF |
Description | IC VREF SERIES 1.5% TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 0.4V V ±1.5% 200 µA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6650HS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 0.4V | |
Current - Output | 200 µA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 30ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 23µVrms | |
Voltage - Input | 1.4V ~ 18V | |
Current - Supply | 15µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,00800 € | 40,08 € |
| 25 | 3,70360 € | 92,59 € |
| 100 | 3,36920 € | 336,92 € |
| 250 | 3,34448 € | 836,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,11356 € | 1.556,78 € |
| 1.000 | 3,03446 € | 3.034,46 € |
| 1.500 | 2,99483 € | 4.492,24 € |
| 2.500 | 2,95093 € | 7.377,32 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,31620 € |




