
LT6232CGN#PBF | |
|---|---|
DigiKey Part Number | LT6232CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6232CGN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6232CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 70V/µs | |
Gain Bandwidth Product | 215 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 3.3mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 10 | 7,56700 € | 75,67 € |
| 25 | 7,04360 € | 176,09 € |
| 100 | 6,46800 € | 646,80 € |
| 300 | 6,14707 € | 1.844,12 € |
| 500 | 6,02840 € | 3.014,20 € |
| 1.000 | 5,89233 € | 5.892,33 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,68860 € |

