
LT6014CDD#PBF | |
|---|---|
DigiKey Part Number | LT6014CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6014CDD#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6014CDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 200µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 4,92900 € | 49,29 € |
| 25 | 4,56560 € | 114,14 € |
| 121 | 4,12281 € | 498,86 € |
| 363 | 3,91165 € | 1.419,93 € |
| 605 | 3,83360 € | 2.319,33 € |
| 1.089 | 3,75663 € | 4.090,97 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,73190 € |

