
LT5570IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT5570IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5570IDD#PBF |
Description | IC RF DETECT 40MHZ-2.7GHZ 10DFN |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, W-CDMA, TD-SCDMA, WiMax and CDMA2000 40MHz ~ 2.7GHz -52dBm ~ 13dBm ±0.3dB 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5570IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 40MHz ~ 2.7GHz | |
RF Type | Cellular, W-CDMA, TD-SCDMA, WiMax and CDMA2000 | |
Input Range | -52dBm ~ 13dBm | |
Accuracy | ±0.3dB | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 32.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 8,51421 € | 1.030,22 € |
| Unit Price without VAT: | 8,51421 € |
|---|---|
| Unit Price with VAT: | 10,30219 € |

