RF Detector IC Broadcast Television 50MHz ~ 3GHz -63dBm ~ -3dBm ±1dB 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5534ESC6#TRPBF

DigiKey Part Number
LT5534ESC6#TRPBFTR-ND - Tape & Reel (TR)
LT5534ESC6#TRPBFCT-ND - Cut Tape (CT)
LT5534ESC6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT5534ESC6#TRPBF
Description
IC RF DETECT 50MHZ-3GHZ SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC Broadcast Television 50MHz ~ 3GHz -63dBm ~ -3dBm ±1dB 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
LT5534ESC6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 3GHz
RF Type
Broadcast Television
Input Range
-63dBm ~ -3dBm
Accuracy
±1dB
Voltage - Supply
2.7V ~ 5.25V
Current - Supply
9 mA
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.695
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,32000 €13,32 €
1010,54300 €105,43 €
259,84920 €246,23 €
1009,38820 €938,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,13349 €20.333,72 €
Manufacturers Standard Package
Unit Price without VAT:13,32000 €
Unit Price with VAT:16,11720 €