
LT5525EUF#PBF | |
|---|---|
DigiKey Part Number | LT5525EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5525EUF#PBF |
Description | IC MIXER 800MHZ-2.5GHZ DWN 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 800MHz ~ 2.5GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT5525EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 800MHz ~ 2.5GHz | |
Number of Mixers | 1 | |
Gain | -1.9dB | |
Noise Figure | 15.1dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 33mA | |
Voltage - Supply | 3.6V ~ 5.3V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,51000 € | 11,51 € |
| 10 | 9,06200 € | 90,62 € |
| 91 | 7,81868 € | 711,50 € |
| 182 | 7,56280 € | 1.376,43 € |
| 273 | 7,43458 € | 2.029,64 € |
| 546 | 7,24661 € | 3.956,65 € |
| 1.001 | 7,10970 € | 7.116,81 € |
| Unit Price without VAT: | 11,51000 € |
|---|---|
| Unit Price with VAT: | 13,92710 € |


