OR Controller N+1 ORing Controller N-Channel N:1 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller N-Channel N:1 10-MSOP
Introducing Power by Linear

LT4351IMS#TRPBF

DigiKey Part Number
LT4351IMS#TRPBFTR-ND - Tape & Reel (TR)
LT4351IMS#TRPBFCT-ND - Cut Tape (CT)
LT4351IMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT4351IMS#TRPBF
Description
IC OR CTRLR N+1 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT4351IMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Current - Output (Max)
-
Current - Supply
1.41 mA
Voltage - Supply
1.2V ~ 18V
Applications
Paralleled/Redundant Power Supplies
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,62000 €8,62 €
106,72800 €67,28 €
256,25400 €156,35 €
1005,81990 €581,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,08278 €12.706,95 €
Manufacturers Standard Package
Unit Price without VAT:8,62000 €
Unit Price with VAT:10,43020 €