LT3970HMS#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1.728
Unit Price: 2,26000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 350mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 350mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Introducing Power by Linear

LT3970HMS#TRPBF

DigiKey Part Number
505-LT3970HMS#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3970HMS#TRPBF
Description
IC REG BUCK ADJ 350MA 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 350mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT3970HMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25V
Current - Output
Frequency - Switching
200kHz ~ 2.25MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,65321 €11.633,02 €
Manufacturers Standard Package
Unit Price without VAT:4,65321 €
Unit Price with VAT:5,63038 €