Converter Offline Flyback Topology 500Hz ~ 150KHz 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 500Hz ~ 150KHz 16-MSOP-EP
16-MSOP-EP

LT3798IMSE#TRPBF

DigiKey Part Number
505-LT3798IMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LT3798IMSE#TRPBFCT-ND - Cut Tape (CT)
505-LT3798IMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3798IMSE#TRPBF
Description
IC OFFLINE SWITCH FLYBACK 16MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 500Hz ~ 150KHz 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3798IMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
10V ~ 38V
Duty Cycle
-
Frequency - Switching
500Hz ~ 150KHz
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.797
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,05000 €7,05 €
105,46800 €54,68 €
255,07240 €126,81 €
1004,66820 €466,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,21497 €10.537,43 €
Manufacturers Standard Package
Unit Price without VAT:7,05000 €
Unit Price with VAT:8,53050 €