Parametric Equivalent
Parametric Equivalent



LT3685EDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3685EDD#TRPBFTR-ND - Tape & Reel (TR) LT3685EDD#TRPBFCT-ND - Cut Tape (CT) LT3685EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3685EDD#TRPBF |
Description | IC REG BUCK ADJ 2A 10DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3685EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,25000 € | 8,25 € |
| 10 | 6,42800 € | 64,28 € |
| 25 | 5,97240 € | 149,31 € |
| 100 | 5,54340 € | 554,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,99082 € | 12.477,05 € |
| Unit Price without VAT: | 8,25000 € |
|---|---|
| Unit Price with VAT: | 9,98250 € |













