


LT3596EUHG#PBF | |
|---|---|
DigiKey Part Number | 505-LT3596EUHG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3596EUHG#PBF |
Description | IC LED DRV RGLTR PWM 100MA 52QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck) PWM Dimming 100mA 52-QFN (5x8) |
Datasheet | Datasheet |
EDA/CAD Models | LT3596EUHG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 100mA | |
Frequency | 200kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN, 39 Leads, Exposed Pad | |
Supplier Device Package | 52-QFN (5x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 10 | 7,59500 € | 75,95 € |
| 45 | 6,79778 € | 305,90 € |
| 135 | 6,39481 € | 863,30 € |
| 270 | 6,19767 € | 1.673,37 € |
| 540 | 6,03531 € | 3.259,07 € |
| 1.035 | 5,90923 € | 6.116,05 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,73700 € |



