LT3592IMSE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 356
Unit Price: 5,06000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2.894
Unit Price: 5,06000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 510
Unit Price: 5,72000 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Dimming 50mA, 500mA 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Dimming 50mA, 500mA 10-MSOP-EP
10 MSOP EP Pad View
Introducing Power by Linear

LT3592IMSE#TRPBF

DigiKey Part Number
LT3592IMSE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3592IMSE#TRPBF
Description
IC LED DRVR RGLTR 50MA/ 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Dimming 50mA, 500mA 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3592IMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3.6V
Voltage - Supply (Max)
36V
Voltage - Output
30V
Current - Output / Channel
50mA, 500mA
Frequency
400kHz ~ 2.2MHz
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,25828 €8.145,70 €
Manufacturers Standard Package
Unit Price without VAT:3,25828 €
Unit Price with VAT:3,94252 €